Print Page
Image is for illustrative purposes only. Please refer to product description.
3,882 In Stock
Need more?
3882 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY1.010 (CNY1.1413) |
| 5000+ | CNY0.987 (CNY1.1153) |
| 10000+ | CNY0.967 (CNY1.0927) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY122.00 (CNY137.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLMV393DMR2G
Order Code2728134RL
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels2Channels
Response Time / Propogation Delay800ns
Supply Voltage Range2.7V to 5V
IC Case / PackageMicro
No. of Pins8Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Comparator Case StyleMicro
IC Output TypeOpen Drain
No. of Comparators2 Comparators
Response Time800ns
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
800ns
IC Case / Package
Micro
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Comparator Case Style
Micro
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.7V to 5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
800ns
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034