Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLV8121V-TLM-H
Order Code2424492
Your Part Number
Technical Datasheet
153 In Stock
Need more?
153 Delivery in 3-4 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY22.860 (CNY25.8318) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 153
Minimum: 2000
Multiple: 2000
CNY45,720.00 (CNY51,663.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8121V-TLM-H
Order Code2424492
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current3.5A
Output Voltage-
IC Case / PackageSSOP
No. of Pins44Pins
Supply Voltage Min8V
Supply Voltage Max35V
Operating Temperature Min-30°C
Operating Temperature Max100°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Automotive Qualification Standard-
Driver Case StyleSSOP
Product Overview
The LV8121V-TLM-H is a 3-phase brushless Motor Driver uses a PWM drive technique. The motor speed is controlled by changing the PWM duty that based on an analogue voltage input. This motor driver includes an automatic return constraint protection circuit and is optimal for driving fan motors.
- PWM control based on an analogue voltage input (the CTL voltage), synchronous rectification
- One hall-effect sensor FG output
- Automatic return constraint protection circuit (ON/OFF=1/15)
- Start/stop switching circuit, forward/reverse switching circuit
- Current limiter circuit and low-voltage shutdown protection circuit
- Thermal shutdown protection circuit
- 1.7W Allowable power dissipation
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
IC Type
Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
44Pins
Supply Voltage Max
35V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Driver Case Style
SSOP
Motor Type
Three Phase Brushless DC
Output Current
3.5A
IC Case / Package
SSOP
Supply Voltage Min
8V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000658