Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY472.930 (CNY534.4109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY472.93 (CNY534.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8716QAGEVK
Order Code3018905
Application Sub TypeDC Brushed Motor, Stepper Motor
Silicon ManufacturerOn Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberLV8716QA
Kit ContentsEval Board LV8716QA, Daughter Board LV8716QAGEVB, USB Cable, Stepper Motor MSCA020A55 (Bipolar Type)
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
LV8716QA evaluation kit is designed to provide an easy and quick development platform for a stepper motor and brush DC motor control applications using LV8716QA. The kit enables users to develop their customized system solution by utilizing various features of LV8716QA and provides real-time development capabilities.
- Provides an integrated development platform to drive stepper motor and brush DC motor
- Daughter board for communication with the PC based graphical user interface
- Protections for safe operation (thermal shout down, undervoltage lockout)
Contents
LV8716QA evaluation board, LV8716QAGEVB with on-board microcontroller circuit (daughter board), USB cable, Stepper motor MSCA020A55 (bipolar type).
Technical Specifications
Application Sub Type
DC Brushed Motor, Stepper Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board LV8716QA, Daughter Board LV8716QAGEVB, USB Cable, Stepper Motor MSCA020A55 (Bipolar Type)
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
LV8716QA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84732990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299