Product Information
Product Overview
The LV8728MR-AH is a PWM current-controlled microstep stepper motor driver in MFP30KR package. The LV8728MR is a PWM current-controlled micro step stepper motor driver. This driver can perform eight types of excitation mode from full step to 1/128 step and can drive simply by the CLK input. LV8728MR is suitable for various applications to have an abundant excitation mode. It has built-in overcurrent protection thermal shutdown and low voltage protection circuit. Typical applications include printer (multi-function printer, 3D printer, etc.), security camera, scanner and stage light.
- Single channel PWM current control stepper motor driver
- Maximum supply voltage is 36V
- BiCDMOS process IC
- Output on-resistance (upper side is 0.3ohm, lower side is 0.25ohm at Ta = 25°C, IO = 2.0A)
- Full, half, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128 step excitation mode are selectable
- Advance the excitation step with the only step signal input
- Available forward reverse control
- Input pull down resistance
- With reset pin and enable pin
- Operating temperature range from -30°C to +85°C
Applications
Motor Drive & Control, Industrial, Consumer Electronics
Technical Specifications
Microstepping Motor Driver
1Outputs
-
30Pins
32V
85°C
-
No SVHC (15-Jan-2018)
WSOIC
Stepper
2A
WSOIC
9V
-30°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate