Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoM74LCX16374DTR2G
Order Code2728136RL
Your Part Number
Technical Datasheet
1,801 In Stock
Need more?
1801 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.610 (CNY8.5993) |
| 2500+ | CNY7.220 (CNY8.1586) |
| 5000+ | CNY7.030 (CNY7.9439) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY801.00 (CNY905.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74LCX16374DTR2G
Order Code2728136RL
Technical Datasheet
Logic Family / Base Number74LCX163
Flip-Flop TypeD
Propagation Delay6.2ns
Frequency170MHz
Output Current24mA
Logic Case StyleTSOP
IC Case / PackageTSOP
No. of Pins48Pins
Trigger Type-
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number74163
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LCX163
Propagation Delay
6.2ns
Output Current
24mA
IC Case / Package
TSOP
Trigger Type
-
Supply Voltage Min
2V
Logic IC Family
74LCX
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
170MHz
Logic Case Style
TSOP
No. of Pins
48Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
3.6V
Logic IC Base Number
74163
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069