Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoM74VHC1G126DTT1G
Order Code2774639RL
Your Part Number
Technical Datasheet
277 In Stock
Need more?
277 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY0.922 (CNY1.0419) |
| 1000+ | CNY0.679 (CNY0.7673) |
| 5000+ | CNY0.662 (CNY0.7481) |
| 10000+ | CNY0.644 (CNY0.7277) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 5
CNY18.10 (CNY20.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74VHC1G126DTT1G
Order Code2774639RL
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74VHC1G126
IC Case / PackageTSOP
Logic Case StyleTSOP
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74VHC
Logic IC Base Number741G126
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
TSOP
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G126
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Family / Base Number
74VHC1G126
Logic Case Style
TSOP
Supply Voltage Min
2V
Logic IC Family
74VHC
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091