Print Page
7,867 In Stock
3,150 more incoming. You can reserve stock now
7867 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.970 (CNY4.4861) |
| 10+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY0.935 (CNY1.0566) |
| 5000+ | CNY0.883 (CNY0.9978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.85 (CNY22.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMB8S
Order Code2453258
Product RangeMB8S
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current500mA
Bridge Rectifier Case StyleSOIC
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current35A
Operating Temperature Max150°C
Product RangeMB8S
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MB8S is a Bridge Rectifier for printed circuit board. The MB family of bridge rectifier is a 0.5A rectifier family that achieves high surge current absorption within a very small foot print. Within its small 35mm² form factor, the MB family shines in its surge capability. In order to absorb high surge currents, the design supports a 35A IFSM rating and a 5.0A²Sec I²T rating. Devices in the family are also rated to breakdown voltages of up to 1000V. This features make the MB family ideal for small power supplies that need a little extra surge capability.
- Low-leakage
- 560V Maximum RMS bridge input voltage
- 35A Non-repetitive peak forward surge current
- 1.4W Power dissipation
- 13pF at 4V/1MHz Total capacitance per leg
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
500mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
SOIC
Forward Voltage Max
1V
Forward Surge Current
35A
Product Range
MB8S
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000241