Print Page
30,000 In Stock
15,000 more incoming. You can reserve stock now
30000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.501 (CNY0.5661) |
| 9000+ | CNY0.427 (CNY0.4825) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY1,503.00 (CNY1,698.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR0540T1G
Order Code2317654
Product RangeMBR05
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max510mV
Forward Surge Current5.5A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBR05
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MBR0540T1G is a surface mount, Schottky power rectifier that employs the Schottky Barrier principle with a barrier metal that produces optimal forward voltage drop-reverse current trade-off. Ideally suited for low voltage, high-frequency rectification, or as a free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.
- Guarding for stress protection, very low forward voltage
- Epoxy meets UL 94 V-0 at 0.125inch
- Package designed for optimal automated board assembly
- Cathode band polarity designator, epoxy moulded case
- All external surfaces corrosion resistant and terminal leads are readily solderable finish
- Lead and mounting surface temperature for soldering purposes: 260°C max. for 10seconds
- ESD Rating Human Body Model = 3B, Machine Model = C
- Voltage rate of change is 1000V/µs max (Rated VR, TJ = 25°C)
- SOD-123 package
- Operating junction temperature range from -55 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOD-123
Forward Voltage Max
510mV
Operating Temperature Max
150°C
Product Range
MBR05
SVHC
No SVHC (27-Jun-2024)
Alternatives for MBR0540T1G
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034