Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.650 (CNY1.8645) |
| 50+ | CNY1.510 (CNY1.7063) |
| 250+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY0.889 (CNY1.0046) |
| 3000+ | CNY0.782 (CNY0.8837) |
| 6000+ | CNY0.766 (CNY0.8656) |
Product Information
Product Overview
The MBRA160T3G is a surface mount Schottky power Rectifier Diode with epoxy moulded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish and cathode lead indicated by polarity band. This device employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State of the art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity diodes in surface mount applications where compact size and weight are critical to the system.
- Highly stable oxide passivated junction
- Very low forward voltage drop
- Guarding for stress protection
- AEC-Q101 Qualified and PPAP capable
Applications
Industrial
Technical Specifications
60V
Single
2Pins
30A
Surface Mount
AEC-Q101
1A
DO-214AC (SMA)
510mV
150°C
MBRA1
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRA160T3G
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate