Print Page
6,307 In Stock
Need more?
6307 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY8.780 (CNY9.9214) |
500+ | CNY6.550 (CNY7.4015) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY878.00 (CNY992.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRB20100CTT4G
Order Code2317419RL
Product RangeMBRB2
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max950mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRB2
Qualification-
Product Overview
The MBRB20100CTT4G is a SWITCHMODE™ D²PAK surface-mount Power Rectifier with moulded epoxy case. This state-of-the-art device that employs the use of the Schottky barrier principle with a platinum barrier metal.
- All external surfaces corrosion-resistant
- Package designed for power surface mount applications
- Centre-tap configuration
- Guard-ring for stress protection
- Low forward voltage
- UL94V-0 Flammability rating
- Short heat-sink tab manufactured - not sheared
- AEC-Q101 qualified and PPAP capable
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
950mV
Operating Temperature Max
175°C
Product Range
MBRB2
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for MBRB20100CTT4G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001