Print Page
4,851 In Stock
Need more?
218 Next business day delivery available(Shanghai stock)
4633 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.040 (CNY4.5652) |
| 50+ | CNY3.960 (CNY4.4748) |
| 100+ | CNY3.870 (CNY4.3731) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY2.850 (CNY3.2205) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY20.20 (CNY22.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD835LT4G
Order Code1611349
Product RangeMBRD8
Technical Datasheet
Repetitive Peak Reverse Voltage35V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max510mV
Forward Surge Current75A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBRD8
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRD835LT4G is a SWITCHMODE™ DPAK surface-mount Power Rectifier with moulded epoxy case. It uses the Schottky barrier principle with a proprietary barrier metal, is designed for use as output rectifiers, free-wheeling, protection and steering diodes in switching power supplies, inverters and other inductive switching circuits.
- All external surfaces corrosion-resistant
- Low forward voltage
- UL94V-0 Flammability rating
- Compact size
- Lead formed for surface-mount
- AEC-Q101 qualified and PPAP capable
Applications
Power Management, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
8A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
510mV
Operating Temperature Max
150°C
Product Range
MBRD8
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426