Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.839 (CNY0.9481) |
| 9000+ | CNY0.824 (CNY0.9311) |
Product Information
Product Overview
The MBRM130LT1G is a POWERMITE® surface-mount Schottky Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current trade-off. The advanced packaging techniques provide for a highly-efficient micro miniature, space saving surface-mount rectifier. With its unique heat-sink design, the POWERMITE® has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles, <lt/>1.1mm in the industry. Because of its small size, it is ideal for use in portable and battery powered products. Typical applications are AC-DC and DC-DC converters, reverse battery protection and O-ring of multiple supply voltages and any other application where performance and size are critical.
- Low-profile
- Low VF provides higher efficiency and extends battery life
- Low thermal resistance with direct thermal path of die on exposed cathode heat-sink
- AEC-Q101 qualified and PPAP capable
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Industrial
Technical Specifications
30V
Single
2Pins
50A
Surface Mount
-
1A
DO-216AA
380mV
125°C
MBRM1
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate