Need more?
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.010 (CNY1.1413) |
| 9000+ | CNY0.923 (CNY1.043) |
Product Information
Product Overview
The MBRM140T1G is a POWERMITE® surface mount Schottky power Rectifier Diode with moulded epoxy case. The Schottky Powermite employs the Schottky Barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current trade off. The advanced packaging techniques provide for a highly efficient micro miniature, space saving surface mount Rectifier. With its unique heat sink design, the Powermite has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles, <lt/>1.1mm in the industry. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards. Typical applications are AC/DC and DC to DC converters, reverse battery protection and O-ring of multiple supply voltages and any other application where performance and size are critical.
- Low VF provides higher efficiency and extends battery life
- Low thermal resistance with direct thermal path of die on exposed cathode heat sink
- 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes
- Epoxy meets UL94V-0 at 0.125"
- AEC-Q101 qualified and PPAP capable
Applications
Safety
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
40V
Single
2Pins
50A
Surface Mount
AEC-Q101
1A
DO-216AA
850mV
125°C
MBRM1
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRM140T1G
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate