Need more?
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.890 (CNY2.1357) |
| 7500+ | CNY1.730 (CNY1.9549) |
Product Information
Product Overview
The MBRS3100T3G is a surface mount Schottky power Rectifier Diode with epoxy moulded case, all external surface corrosion-resistant and terminal leads are readily solderable finish and notch in plastic body indicates cathode lead polarity. The Schottky rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State of the art geometry features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for use as rectifiers in low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.
- Highly stable oxide passivated junction
- Excellent ability to withstand reverse avalanche energy transients
- Guarding for Stress Protection
- 11°C/W Junction-to-lead thermal resistance
- 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes
- AEC-Q101 qualified and PPAP capable
Applications
Safety
Technical Specifications
100V
Single
2Pins
130A
Surface Mount
AEC-Q101
3A
DO-214AB (SMC)
790mV
175°C
MBRS3
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRS3100T3G
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate