Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.620 (CNY1.8306) |
| 15000+ | CNY1.590 (CNY1.7967) |
Product Information
Product Overview
The MBRS340T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes, in surface-mount applications where compact size and weight are critical to the system.
- All external surfaces corrosion-resistant
- Notch in plastic body indicates cathode lead
- Small compact surface mountable package with J-bend leads
- Rectangular package for automated handling
- Highly stable oxide passivated junction
- Very low forward-voltage drop
- Excellent ability to withstand reverse avalanche energy transients
- Guard-ring for stress protection
- UL94V-0 Flammability rating
- AEC-Q101 qualified and PPAP capable
Applications
Power Management, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
40V
Single
2Pins
80A
Surface Mount
AEC-Q101
3A
DO-214AB (SMC)
500mV
150°C
MBRS3
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRS340T3G
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate