Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.200 (CNY1.356) |
| 7500+ | CNY1.180 (CNY1.3334) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY3,000.00 (CNY3,390.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS360T3G
Order Code2317653
Product RangeMBRS3
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max740mV
Forward Surge Current80A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRS3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRS360T3G is a surface-mount Schottky Power Rectifier with epoxy moulded case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. The state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes, in applications where compact size and weight are critical to the system.
- Notch in plastic body indicates cathode lead
- Highly stable oxide passivated junction
- Excellent ability to withstand reverse avalanche energy transients
- Guard-ring for stress protection
- AEC-Q101 qualified and PPAP capable
- All external surfaces corrosion-resistant
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
740mV
Operating Temperature Max
175°C
Product Range
MBRS3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRS360T3G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000353