8,199 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.080 (CNY3.4804) |
10+ | CNY2.250 (CNY2.5425) |
100+ | CNY2.170 (CNY2.4521) |
500+ | CNY2.010 (CNY2.2713) |
Product Information
Product Overview
The MBRS540T3G is a surface mount Schottky power Rectifier Diode with UL94V-0 flame-rated epoxy moulded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish and notch in plastic body indicates cathode lead polarity. This Schottky rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. The Schottky rectifier is ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.
- Highly stable oxide passivated junction
- Excellent ability to withstand reverse avalanche energy transients
- Guarding for stress protection
- 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes
- AEC-Q101 Qualified and PPAP capable
Applications
Safety
Technical Specifications
40V
Single
2Pins
190A
Surface Mount
AEC-Q101
5A
DO-214AB (SMC)
500mV
150°C
MBRS5
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for MBRS540T3G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate