Print Page
Image is for illustrative purposes only. Please refer to product description.
1,215 In Stock
Need more?
1215 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY0.816 (CNY0.9221) |
| 1500+ | CNY0.800 (CNY0.904) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY125.00 (CNY141.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBT3904DW1T1H
Order Code3003742RL
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage V(br)ceo40V
DC Collector Current200mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN200mA
Power Dissipation Pd150mW
Continuous Collector Current PNP-
DC Current Gain hFE30hFE
Power Dissipation NPN150mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN30hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP-
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage V(br)ceo
40V
Collector Emitter Voltage Max PNP
-
Power Dissipation Pd
150mW
DC Current Gain hFE
30hFE
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
40V
DC Collector Current
200mA
Continuous Collector Current NPN
200mA
Continuous Collector Current PNP
-
Power Dissipation NPN
150mW
DC Current Gain hFE Min NPN
30hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005