
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.830 (CNY55.1779) |
| 10+ | CNY45.240 (CNY51.1212) |
| 25+ | CNY44.710 (CNY50.5223) |
| 50+ | CNY35.350 (CNY39.9455) |
| 100+ | CNY33.570 (CNY37.9341) |
| 250+ | CNY32.900 (CNY37.177) |
| 500+ | CNY32.230 (CNY36.4199) |
Product Information
Product Overview
The MC10EL16DG is a Differential Receiver functionally equivalent to the EL16 device, operating from a 3.3V supply. The LVEL16 exhibits a wider VIHCMR range than its EL16 counterpart. With output transition times and propagation delays comparable to the EL16 the LVEL16 is ideally suited for interfacing with high frequency sources at 3.3V supplies. Under open input conditions, the Q input will be pulled down to VEE and the Q input will be biased to VCC/2. This condition will force the Q output low. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also re-bias AC coupled inputs. When used, decouple VBB and VCC via a 0.01μF capacitor and limit current sourcing or sinking to 0.5mA. When not used, VBB should be left open.
- High bandwidth output transitions
- Internal input pull down resistors on D, pull-up and pull down resistors on D
- Q output will default low with inputs open or at VEE
- Meets or exceeds JEDEC spec EIA/JESD78 IC latch-up test
- Moisture sensitivity level 1
- UL94V-0 at 1/8", oxygen index 28 to 34 Flammability rating
- 300ps Propagation delay
- <gt/>2kV HBM and <gt/>200V MM ESD protection
- VC=3 to 3.8V with VEE=0V PECL mode operating range
- VCC=0V with VEE=-3 to -3.8V NECL mode operating range
- 79 devices Transistor count
Applications
Clock & Timing
Technical Specifications
Differential Receiver
-
5.7V
8Pins
85°C
-
ECL
4.2V
SOIC
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
