Need more?
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.860 (CNY2.1018) |
| 2500+ | CNY1.570 (CNY1.7741) |
| 5000+ | CNY1.560 (CNY1.7628) |
Product Information
Product Overview
The MC14050BDR2G is a Hex Inverter/Buffer constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This complementary MOS device finds primary use where low power dissipation and high noise immunity is desired. This device provides logic level conversion using only one supply voltage, VDD. The input-signal high level (VIH) can exceed the VDD supply voltage for logic level conversions. Two TTL/DTL loads can be driven when the device is used as a CMOS-to-TTL/DTL converter.
- High source and sink currents
- High-to-low level converter
- VIN can exceed VDD
- Improved ESD protection on all inputs
- Meets JEDEC B specifications
Applications
Industrial, Automation & Process Control, Automotive
Notes
Note that pins 13 and 16 are not connected internally on this device, consequently connections to these terminals will not affect circuit operation.
Technical Specifications
Buffer, Non Inverting
SOIC
16Pins
18V
4050
125°C
-
No SVHC (25-Jun-2025)
MC14050
SOIC
3V
MC140
-55°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC14050BDR2G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate