2,570 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 5000+ | CNY1.030 (CNY1.1639) |
| 10000+ | CNY1.020 (CNY1.1526) |
Product Information
Product Overview
The MC33078/9 series is a family of high quality monolithic amplifiers employing Bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This family incorporates the use of high frequency PNP input transistors to produce amplifiers exhibiting low input voltage noise with high gain bandwidth product and slew rate. The all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source and sink AC frequency performance
Technical Specifications
2Channels
7V/µs
SOIC
General Purpose
150µV
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
-
2 Amplifier
16MHz
± 5V to ± 18V
8Pins
-
300nA
-40°C
-
-
SOIC
16MHz
7V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate