Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.190 (CNY2.4747) |
500+ | CNY1.930 (CNY2.1809) |
2500+ | CNY1.700 (CNY1.921) |
7500+ | CNY1.560 (CNY1.7628) |
20000+ | CNY1.490 (CNY1.6837) |
37500+ | CNY1.420 (CNY1.6046) |
Product Information
Product Overview
The MC33178DR2G is a low power low noise monolithic dual Operational Amplifier employing bipolar technology with innovative high performance concepts. This device family incorporates the use of high frequency PNP input transistors to produce amplifiers exhibiting low input offset voltage, noise and distortion. In addition, the amplifier provides high output current drive capability while consuming only 420μA of drain current per amplifier. The NPN output stage used, exhibits no dead-band crossover distortion, large output voltage swing, excellent phase and gain margins, low open-loop high frequency output impedance, symmetrical source and sink AC frequency performance.
- Large output voltage swing
- ESD Clamps on the inputs increase ruggedness without affecting device performance
- 600Ω Output drive capability
- 0.15mV (mean) Low offset voltage
- 2.0μV/°C Low TC of input offset voltage
- 0.0024% Low total harmonic distortion
Applications
Audio, Signal Processing
Technical Specifications
2Channels
2V/µs
SOIC
General Purpose
150µV
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
-
2 Amplifier
5MHz
± 2V to ± 18V
8Pins
-
100nA
-40°C
-
MSL 1 - Unlimited
SOIC
5MHz
2V/µs
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate