Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC33363ADWR2G
Order Code3004006RL
Your Part Number
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33363ADWR2G
Order Code3004006RL
Technical Datasheet
Input Voltage Min92VAC
Input Voltage AC Min92V
Input Voltage Max276VAC
Input Voltage AC Max276V
AC / DC Converter Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins16Pins
Power Rating-
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating1.5A
Switching Frequency285kHz
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
92VAC
Input Voltage Max
276VAC
AC / DC Converter Case Style
WSOIC
No. of Pins
16Pins
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
1.5A
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Input Voltage AC Min
92V
Input Voltage AC Max
276V
IC Case / Package
WSOIC
Power Rating
-
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
285kHz
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361