Need more?
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY0.644 (CNY0.7277) |
| 1000+ | CNY0.554 (CNY0.626) |
| 5000+ | CNY0.540 (CNY0.6102) |
| 10000+ | CNY0.525 (CNY0.5933) |
Product Information
Product Overview
The MC74HC138ADR2G is a 1-of-8 Decoder/Demultiplexer, identical in pinout to the LS138. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, it is compatible with LSTTL outputs. The HC138A decodes a three-bit address to one-of-eight active-low outputs. This device features three chip select inputs, two active-low and one active-high to facilitate the demultiplexing, cascading and chip-selecting functions. The demultiplexing function is accomplished by using the address inputs to select the desired device output, one of the chip selects is used as a data input while the other chip selects are held in their active states.
- 10 LSTTL Loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- 1A Low input current
- High noise immunity characteristic of CMOS devices
- Complies with JEDEC standard No. 7A
Applications
Industrial
Technical Specifications
74HC138
8Outputs
SOIC
2V
74HC
-55°C
-
MSL 1 - Unlimited
Decoder / Demultiplexer
SOIC
16Pins
6V
74138
125°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MC74HC138ADR2G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate