Print Page
Image is for illustrative purposes only. Please refer to product description.
2,348 In Stock
Need more?
2348 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY1.870 (CNY2.1131) |
500+ | CNY1.840 (CNY2.0792) |
1000+ | CNY1.820 (CNY2.0566) |
2500+ | CNY1.810 (CNY2.0453) |
5000+ | CNY1.800 (CNY2.034) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY187.00 (CNY211.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC365ADR2G
Order Code2724106RL
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HC365
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74365
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74365
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
74HC365
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638