Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LVX4245DTR2G
Order Code2774645RL
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74LVX4245
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins24Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Logic IC Family74LVX
Logic IC Base Number744245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC74LVX4245DTR2G
2 Products Found
Technical Specifications
Logic Device Type
Transceiver, Translating
IC Case / Package
TSSOP
No. of Pins
24Pins
Supply Voltage Max
3.6V
Logic IC Base Number
744245
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
74LVX4245
Logic Case Style
TSSOP
Supply Voltage Min
2.7V
Logic IC Family
74LVX
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363