Print Page
Image is for illustrative purposes only. Please refer to product description.
215 In Stock
Need more?
215 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.970 (CNY3.3561) |
| 10+ | CNY1.830 (CNY2.0679) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY0.800 (CNY0.904) |
| 1000+ | CNY0.697 (CNY0.7876) |
| 5000+ | CNY0.548 (CNY0.6192) |
| 10000+ | CNY0.523 (CNY0.591) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.85 (CNY16.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC1G66DFT1G
Order Code2531589
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range2V to 5.5V
On State Resistance Max40ohm
IC Case / PackageSC-88A
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ-
On Resistance Max40ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for MC74VHC1G66DFT1G
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2V to 5.5V
IC Case / Package
SC-88A
No. of Channels
1Channels
On Resistance Max
40ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Power Supply Type
Single Supply
On State Resistance Max
40ohm
No. of Pins
5Pins
On Resistance Typ
-
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006