Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC78L09ACDR2G
Order Code3368468RL
Product Range9V 100mA Linear Voltage Regulators
Technical Datasheet
420 In Stock
Need more?
420 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY1.160 (CNY1.3108) |
500+ | CNY1.150 (CNY1.2995) |
2500+ | CNY1.140 (CNY1.2882) |
7500+ | CNY1.130 (CNY1.2769) |
20000+ | CNY1.120 (CNY1.2656) |
37500+ | CNY1.110 (CNY1.2543) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY116.00 (CNY131.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78L09ACDR2G
Order Code3368468RL
Product Range9V 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom9V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom9V
Output Voltage Nom9V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10.7V
Output Current100mA
Input Voltage Max30V
Product Range9V 100mA Linear Voltage Regulators
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
9V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
100mA
Product Range
9V 100mA Linear Voltage Regulators
Output Current Max
100mA
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Fixed Output Voltage Nom
9V
No. of Outputs
1Outputs
Output Voltage Nom
9V
Output Voltage Min
-
Input Voltage Min
10.7V
Input Voltage Max
30V
Max Output Current
100mA
Linear Regulator Case Style
NSOIC
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004