Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.020 (CNY2.2826) |
500+ | CNY1.930 (CNY2.1809) |
Product Information
Product Overview
The MC78M09CDTRKG is a Positive Voltage Regulator with 9V output voltage. It is identical to the popular device, except that it is specified for only half the output current. Like the device 3-terminal regulator is intended for local, on-card voltage regulation. It features internal current limiting and thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to makes this device remarkably rugged under most operating conditions. Maximum output current with adequate heat-sinking is 500mA.
- No external components required
- ±2% High accuracy
Applications
Automotive, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
-
-
9V
-
35V
7809 Voltage Regulators
TO-252 (DPAK)
TO-252 (DPAK)
Surface Mount
125°C
-
Lead (27-Jun-2024)
9V
1Outputs
9V
-
-
500mA
500mA
500mA
3Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MC78M09CDTRKG
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate