Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC7912BD2TR4G
Order Code3368474RL
Product Range-12V 1A Linear Voltage Regulators
Technical Datasheet
556 In Stock
Need more?
556 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY5.000 (CNY5.650) |
500+ | CNY3.900 (CNY4.407) |
1000+ | CNY2.940 (CNY3.3222) |
2500+ | CNY2.890 (CNY3.2657) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY500.00 (CNY565.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7912BD2TR4G
Order Code3368474RL
Product Range-12V 1A Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-12V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom-12V
Output Voltage - Nom-12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-13.3V
Input Voltage Max-35V
Output Current1A
Product Range-12V 1A Linear Voltage Regulators
Output Current Max1A
Linear Regulator Case StyleTO-263 (D2PAK)
Max Output Current1A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCLead (27-Jun-2024)
Technical Specifications
Fixed Output Voltage Nom
-12V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
-12V
Output Voltage Max
-
Input Voltage Max
-35V
Product Range
-12V 1A Linear Voltage Regulators
Linear Regulator Case Style
TO-263 (D2PAK)
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
-12V
Output Voltage Min
-
Input Voltage Min
-13.3V
Output Current
1A
Output Current Max
1A
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC7912BD2TR4G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00183