Print Page
Image is for illustrative purposes only. Please refer to product description.
597 In Stock
3,000 more incoming. You can reserve stock now
59 Delivery in 3-4 Business Days(SG stock)
538 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.660 (CNY7.5258) |
| 10+ | CNY3.740 (CNY4.2262) |
| 25+ | CNY3.630 (CNY4.1019) |
| 50+ | CNY3.520 (CNY3.9776) |
| 100+ | CNY3.400 (CNY3.842) |
| 500+ | CNY2.870 (CNY3.2431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.66 (CNY7.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MCT62 is a 8-pin DIP 2-channel Phototransistor Output Optocoupler suitable for use with the density applications. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.
- Choice of 3 current transfer ratios
Applications
Communications & Networking, Signal Processing, Power Management
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804