Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.910 (CNY152.4483) |
| 5+ | CNY122.310 (CNY138.2103) |
| 10+ | CNY109.710 (CNY123.9723) |
| 50+ | CNY98.140 (CNY110.8982) |
| 100+ | CNY86.570 (CNY97.8241) |
| 250+ | CNY84.840 (CNY95.8692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.91 (CNY152.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ11028G
Order Code2845302
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd300W
DC Collector Current50A
RF Transistor CaseTO-204
No. of Pins2Pins
DC Current Gain hFE18hFE
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The MJ11028G is an NPN Complementary Silicon Darlington Power Transistor for use as output devices in complementary general purpose amplifier applications. This transistor features monolithic construction with built-in base-emitter shunt resistor.
- High DC current gain
- Diode protection to rated IC
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
300W
RF Transistor Case
TO-204
DC Current Gain hFE
18hFE
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
50A
No. of Pins
2Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014991