Print Page
740 In Stock
1,200 more incoming. You can reserve stock now
740 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.310 (CNY17.3003) |
| 10+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY5.190 (CNY5.8647) |
| 500+ | CNY4.210 (CNY4.7573) |
| 1000+ | CNY4.180 (CNY4.7234) |
| 5000+ | CNY4.100 (CNY4.633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.31 (CNY17.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJB45H11G
Order Code2535626
Product RangeMJxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current10A
Power Dissipation2W
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency40MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product RangeMJxxxx
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
10A
Transistor Case Style
TO-263 (D2PAK)
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
MJxxxx
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
40MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002309