Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.750 (CNY21.1875) |
| 10+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY7.620 (CNY8.6106) |
| 500+ | CNY6.110 (CNY6.9043) |
| 1000+ | CNY5.990 (CNY6.7687) |
| 5000+ | CNY5.870 (CNY6.6331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.75 (CNY21.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE5742G
Order Code1653619
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo400V
Power Dissipation Pd100W
DC Collector Current8A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE200hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The MJE5742G is a 8A NPN bipolar power Darlington Transistor designed for high voltage power switching in inductive circuits.
- Complementary to MJE5740
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
100W
RF Transistor Case
TO-220
DC Current Gain hFE
200hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
400V
DC Collector Current
8A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588