Print Page
18,195 In Stock
Need more?
18195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 5+ | CNY1.430 (CNY1.6159) | 
| 10+ | CNY0.950 (CNY1.0735) | 
| 100+ | CNY0.771 (CNY0.8712) | 
| 500+ | CNY0.569 (CNY0.643) | 
| 1000+ | CNY0.292 (CNY0.330) | 
| 5000+ | CNY0.278 (CNY0.3141) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.15 (CNY8.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD1203
Order Code1700901
Product RangeMMBD1
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1.1V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeMMBD1
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMBD1203 is a high conductance ultra fast Small Signal Diode for general usage and suitable for many different applications.
- -55 to 150°C Storage temperature range
- 150°C Operating junction temperature
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
MMBD1
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.1V
Forward Surge Current
2A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002