Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 18000+ | CNY0.181 (CNY0.2045) |
| 54000+ | CNY0.178 (CNY0.2011) |
Price for:Each (Supplied on Full Reel)
Minimum: 18000
Multiple: 18000
CNY3,258.00 (CNY3,681.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD301LT1G
Order Code2317676
Product RangeMMBD3
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage30V
Forward Current200mA
Forward Voltage450mV
Diode Capacitance0.9pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product RangeMMBD3
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MMBD301LT1G is a Silicon Hot-carrier Detector and Switching Diode designed primarily for high-efficiency UHF and VHF detector applications. It is readily adaptable to many other fast switching RF and digital applications.
- 15ps Extremely low minority carrier lifetime
- 1.5pF at VR=15V Maximum very low capacitance
- 13nA DC Low reverse leakage IR
- -55 to 125°C Operating junction temperature range
Applications
RF Communications, Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Forward Current
200mA
Diode Capacitance
0.9pF
No. of Pins
3 Pin
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Reverse Voltage
30V
Forward Voltage
450mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
MMBD3
Technical Docs (2)
Alternatives for MMBD301LT1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029