Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBD770T1G
Order Code2844728
Your Part Number
Technical Datasheet
36,386 In Stock
Need more?
11015 Delivery in 3-4 Business Days(SG stock)
25371 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.451 (CNY0.5096) |
| 100+ | CNY0.359 (CNY0.4057) |
| 500+ | CNY0.336 (CNY0.3797) |
| 1000+ | CNY0.291 (CNY0.3288) |
| 5000+ | CNY0.286 (CNY0.3232) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.82 (CNY4.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD770T1G
Order Code2844728
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage70V
Forward Current200mA
Forward Voltage1V
Diode Capacitance0.5pF
Diode Case StyleSC-70
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Forward Current
200mA
Diode Capacitance
0.5pF
No. of Pins
3 Pin
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Reverse Voltage
70V
Forward Voltage
1V
Diode Case Style
SC-70
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109