Print Page
Image is for illustrative purposes only. Please refer to product description.
27,000 In Stock
Need more?
27000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.694 (CNY0.7842) |
| 9000+ | CNY0.692 (CNY0.782) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY2,082.00 (CNY2,352.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF5103
Order Code2985337
Technical Datasheet
Gate Source Breakdown Voltage Max-40V
Zero Gate Voltage Drain Current Max40mA
Gate Source Cutoff Voltage Max-2.7V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBF5103 is a N-channel JFET designed for low level analogue switching, sample and hold circuits and chopper stabilized amplifiers.
- 40V Drain-gate voltage
- -40V Gate-source voltage
- 50mA Forward gate current
Applications
Industrial, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
-40V
Gate Source Cutoff Voltage Max
-2.7V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
40mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018