Print Page
12,000 In Stock
Need more?
12000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
3000+ | CNY0.296 (CNY0.3345) |
9000+ | CNY0.260 (CNY0.2938) |
24000+ | CNY0.215 (CNY0.243) |
45000+ | CNY0.192 (CNY0.217) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY888.00 (CNY1,003.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ15VDLT1G
Order Code2317791
Product RangeMMBZ1
Technical Datasheet
Product RangeMMBZ1
Zener Voltage Nom15V
TVS PolarityUnidirectional
Power Dissipation225mW
Reverse Standoff Voltage12.8V
Clamping Voltage Max21.2V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage14.3V
Maximum Breakdown Voltage15.8V
Peak Pulse Power Dissipation40W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMBZ15VDLT1G is a dual monolithic silicon Zener Diode designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as printers, business machines and other applications. Their dual junction common cathode design protects two separate lines using only one package. This device is ideal for situations where board space is at a premium.
- SOT-23 Package allows either two separate unidirectional or single bidirectional configurations
- 12.8V, 22V Working peak reverse voltage range
- 40W at 1.0ms Peak power (bidirectional)
- ESD rating of Class 3 (<gt/>16kV) per human body model
- <lt/>100nA Low leakage
- UL94 V-0 Flammability rating
- AEC-Q101 qualified and PPAP capable
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MMBZ1
TVS Polarity
Unidirectional
Reverse Standoff Voltage
12.8V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
14.3V
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Zener Voltage Nom
15V
Power Dissipation
225mW
Clamping Voltage Max
21.2V
No. of Pins
3Pins
Maximum Breakdown Voltage
15.8V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MMBZ15VDLT1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003