Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBZ5223BLT1G
Order Code2844825
Product RangeMMBZ52xxBLT1G
Your Part Number
Technical Datasheet
12,755 In Stock
Need more?
1000 Next business day delivery available(Shanghai stock)
11755 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.724 (CNY0.8181) |
| 10+ | CNY0.436 (CNY0.4927) |
| 100+ | CNY0.211 (CNY0.2384) |
| 500+ | CNY0.190 (CNY0.2147) |
| 1000+ | CNY0.110 (CNY0.1243) |
| 5000+ | CNY0.108 (CNY0.122) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.62 (CNY4.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ5223BLT1G
Order Code2844825
Product RangeMMBZ52xxBLT1G
Technical Datasheet
Zener Voltage Nom2.7V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMBZ52xxBLT1G
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
2.7V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
MMBZ52xxBLT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002