Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
3000+ | CNY0.210 (CNY0.2373) |
9000+ | CNY0.173 (CNY0.1955) |
24000+ | CNY0.143 (CNY0.1616) |
45000+ | CNY0.141 (CNY0.1593) |
Product Information
Product Overview
The MMUN2114LT1G is a PNP Bipolar Digital Transistor designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device.
- Simplifies circuit design
- Reduces board space
- Reduces component count
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single PNP
-
50V
100mA
47kohm
SOT-23
3 Pin
400mW
80hFE
-
-
Single PNP
-50V
-100mA
10kohm
4.7(Ratio)
SOT-23
Surface Mount
150°C
-
AEC-Q101
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MMUN2114LT1G
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate