Print Page
Image is for illustrative purposes only. Please refer to product description.
3,665 In Stock
400 more incoming. You can reserve stock now
690 Delivery in 3-4 Business Days(SG stock)
2489 Delivery in 5-6 Business Days(UK stock)
486 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.910 (CNY6.6783) |
| 10+ | CNY3.390 (CNY3.8307) |
| 25+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.380 (CNY2.6894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.91 (CNY6.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MOC207-M is a 1-channel Phototransistor Output Optocoupler consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector. They are ideally suited for high-density applications and eliminate the need for through-the-board mounting.
- Closely matched current transfer ratios
- Minimum BVCEO of 70V guaranteed
- Low LED input current required for easier logic interfacing
- 0.050" Lead spacing
Applications
Consumer Electronics, Motor Drive & Control, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (14-Jun-2023)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304