1,000 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.370 (CNY9.4581) |
10+ | CNY3.770 (CNY4.2601) |
25+ | CNY3.610 (CNY4.0793) |
50+ | CNY3.440 (CNY3.8872) |
100+ | CNY3.280 (CNY3.7064) |
500+ | CNY2.850 (CNY3.2205) |
Product Information
Product Overview
The MOC3041SM is a 6-pin zero-cross TRIAC Driver Output Optocoupler consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral TRIAC driver. It is designed for use with a TRIAC in the interface of logic systems to equipment powered from 115VAC lines, such as teletypewriters, CRTs, solid-state relays, industrial controls, printers and solenoids.
- Zero voltage crossing
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
Applications
Industrial, Computers & Computer Peripherals, Motor Drive & Control, Consumer Electronics, Lighting, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Surface Mount DIP
4.2kV
400V
No SVHC (27-Jun-2024)
6Pins
Zero Crossing
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate