Print Page
Image is for illustrative purposes only. Please refer to product description.
13,728 In Stock
Need more?
2465 Delivery in 3-4 Business Days(SG stock)
11263 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY3.070 (CNY3.4691) |
| 25+ | CNY2.930 (CNY3.3109) |
| 50+ | CNY2.790 (CNY3.1527) |
| 100+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.370 (CNY2.6781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.34 (CNY6.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MOC8050M is a 1-channel 6-pin Photodarlington Output Optocoupler for programmable controllers and solid state relays. The device has a gallium arsenide infrared emitting diode coupled with a silicon Darlington phototransistor.
- No base connection for improved noise immunity
- 80V Minimum high BVCEO
- 500% Minimum high current transfer ratio
Applications
Consumer Electronics, Test & Measurement, Computers & Computer Peripherals, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
500%
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001066