Print Page
525 In Stock
Need more?
311 Delivery in 5-6 Business Days(UK stock)
214 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.230 (CNY20.5999) |
| 10+ | CNY10.610 (CNY11.9893) |
| 100+ | CNY8.000 (CNY9.040) |
| 500+ | CNY7.850 (CNY8.8705) |
| 1000+ | CNY7.690 (CNY8.6897) |
| 5000+ | CNY7.520 (CNY8.4976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.23 (CNY20.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR1620CTRG
Order Code1459141
Product RangeMUR16
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current16A
Diode ConfigurationDual Common Anode
Forward Voltage Max975mV
Reverse Recovery Time85ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AB
No. of Pins3Pins
Product RangeMUR16
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The MUR1620CTRG is a switch-mode common cathode Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The power rectifier features exhibits soft recovery characteristics and high temperature glass passivated junction.
- 2°C/W Junction-to-case thermal resistance
- 45°C/W Junction-to-ambient thermal resistance
- Epoxy meets UL94V-0
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Anode
Reverse Recovery Time
85ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
16A
Forward Voltage Max
975mV
Forward Surge Current
100A
Diode Case Style
TO-220AB
Product Range
MUR16
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00293