Print Page
6,182 In Stock
Need more?
6182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.300 (CNY3.729) |
| 10+ | CNY3.240 (CNY3.6612) |
| 100+ | CNY3.170 (CNY3.5821) |
| 500+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY3.040 (CNY3.4352) |
| 5000+ | CNY2.970 (CNY3.3561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.30 (CNY3.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR2100EG
Order Code1459143
Product RangeMUR21
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max2.2V
Reverse Recovery Time75ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleAxial Leaded
No. of Pins2 Pin
Product RangeMUR21
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MUR2100EG is a SWITCHMODE™ ultrafast Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The state-of-the-art device is designed for use in switching power supplies, inverters and freewheeling applications.
- Cathode indicated by polarity band
- Excellent protection against voltage transients in switching inductive load circuits
- Low forward voltage
- Low leakage current
- High temperature glass passivated junction
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
2.2V
Forward Surge Current
35A
Diode Case Style
Axial Leaded
Product Range
MUR21
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004