Print Page
22,500 In Stock
Need more?
22500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY0.923 (CNY1.043) |
| 7500+ | CNY0.905 (CNY1.0226) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY2,307.50 (CNY2,607.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURS120T3G
Order Code2317657
Product RangeMURS1
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max875mV
Reverse Recovery Time35ns
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeMURS1
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The MURS120T3G is a surface-mount ultra-fast Power Rectifier with moulded epoxy case. It is ideally suited for high voltage, high frequency rectification or as free-wheeling and protection diodes in surface-mount applications where compact size and weight are critical to the system.
- Polarity band indicates cathode lead
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Small compact surface-mountable package with j-bend leads
- Rectangular package for automated handling
- High temperature glass-passivated junction
- Low forward voltage drop
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
875mV
Forward Surge Current
40A
Diode Case Style
DO-214AA (SMB)
Product Range
MURS1
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for MURS120T3G
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002