Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.580 (CNY1.7854) |
| 7500+ | CNY1.550 (CNY1.7515) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY3,950.00 (CNY4,463.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURS320T3G
Order Code2317656
Product RangeMURS3
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max890mV
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product RangeMURS3
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Product Overview
The MURS320T3G is a surface-mount ultra-fast Power Rectifier with moulded epoxy case. It employs the state-of-the-art epitaxial construction with oxide-passivation and metal overlay contact. It is ideally suited for high voltage, high frequency rectification or as free-wheeling and protection diodes, in surface-mount applications where compact size and weight are critical to the system.
- Notch in plastic body indicates cathode lead
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Small compact surface-mountable package with j-bend leads
- Rectangular package for automated handling
- High temperature glass-passivated junction
- Low forward voltage drop
- UL94V-0 Flammability rating
- Meets MSL1 requirements
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
4A
Forward Voltage Max
890mV
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
MURS3
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for MURS320T3G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331