Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNB3N853531EDTR2G
Order Code2724050RL
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY42.640 (CNY48.1832) |
| 25+ | CNY37.160 (CNY41.9908) |
| 50+ | CNY34.120 (CNY38.5556) |
| 100+ | CNY31.080 (CNY35.1204) |
| 250+ | CNY29.410 (CNY33.2333) |
| 500+ | CNY28.030 (CNY31.6739) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
CNY426.40 (CNY481.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3N853531EDTR2G
Order Code2724050RL
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency266MHz
Clock IC Case StyleTSSOP
No. of Outputs4Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
266MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
TSSOP
Supply Voltage Min
3.135V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074