Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY85.270 (CNY96.3551) |
| 25+ | CNY80.170 (CNY90.5921) |
| 50+ | CNY78.570 (CNY88.7841) |
| 100+ | CNY76.970 (CNY86.9761) |
| 250+ | CNY75.360 (CNY85.1568) |
Product Information
Product Overview
NB6N14SMNR2G is a differential 1:4 clock or data receiver and will accept AnyLevel differential input signals: LVPECL, CML or LVDS. These signals will be translated to LVDS and four identical copies of clock or data will be distributed, operating up to 2.0GHz or 2.5Gb/s, respectively. As such, the NB6N14S is ideal for SONET, GigE, fibre channel, backplane and other clock or data distribution applications. The NB6N14S has a wide input common mode range from GND + 50mV to VCC - 50mV. Combined with the 50 internal termination resistors at the inputs, the NB6N14S is ideal for translating a variety of differential or single−ended Clock or Data signals to 350mV typical LVDS output levels.
- Maximum input clock frequency <gt/> 2.0GHz
- Maximum input data rate <gt/> 2.5Gb/s
- 1ps maximum RMS clock jitter
- Typically 10ps data dependent jitter
- 380ps typical propagation delay
- 120ps typical rise and fall times
- VREF_AC reference output
- TIA/EIA − 644 compliant
- Functionally compatible with existing 3.3V LVEL, LVEP, EP and SG devices
Technical Specifications
Fanout Buffer, Translator
2GHz
4Outputs
3.6V
16Pins
-
85°C
MSL 1 - Unlimited
Fanout Buffer, Translator
QFN
3V
QFN
-
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate